Manufacturer Part #
ALAN-101-T
ALAN Series 350 uH Single Port Surface Mount LAN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Abracon ALAN-101-T - Technical Attributes
Attributes Table
| No of Ports: | Single |
| Return Loss: | -18dB |
| Inductance: | 350µH |
| DC Resistance: | 1.2Ω |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
600
$1.12
1,200
$1.11
1,800+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount