text.skipToContent text.skipToNavigation

Manufacturer Part #

TD01-1006KRL

TD01 Series 100 uH 1:1 0.25 Ohm 3 Port 10BASE-T / Ethernet Isolation Transformer

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TD01-1006KRL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1:1
Inductance: 100µH
DC Resistance: 0.25Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
20
$1.34
50
$1.33
125
$1.31
300
$1.30
750+
$1.27
Product Variant Information section