text.skipToContent text.skipToNavigation

Manufacturer Part #

TG1G-S001NZRLTR

TG1G Series 350 uH 1:1 18 dB Return Loss Single Port Gigabit Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG1G-S001NZRLTR - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT
Return Loss: -18dB
Features & Applications
The TG1G-S001NZRLTR is a high performance, SMD Single Port Gigabit Isolation Modules.

It is available in a low profile 24 pin SMD package.

Features:

  • Electrical Specifications @ 25 °C
  • Isolation Voltage: 1,500 Vrms
  • OCL (100 KHz, 0.1 Vrms, 8 mA): 350 μH min.
  • Rise Time: 1.75 nS Typ.
  • Cross Talk 33-20(f/100 MHz)
  • CMR (0.1 -100 Mhz) -30 dB min.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,332.00
USD
Quantity
Unit Price
400+
$3.33
Product Variant Information section