Manufacturer Part #
TG41-4006NCRL
TG41 Series 1CT:1CT/1CT:2.5CT 10 pF 0.5 Ω DCR 10Base-T Isolation Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:29 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics TG41-4006NCRL - Product Specification
HALO Electronics TG41-4006NCRL - Technical Attributes
Attributes Table
| No of Ports: | Single |
| Turns Ratio (Np:Ns): | 1:2.5 |
| Inductance: | 200µH |
| DC Resistance: | 0.5Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5
$5.03
20
$4.93
40
$4.88
125
$4.79
250+
$4.69
Product Variant Information section
Available Packaging
Package Qty:
29 per Tube
Mounting Method:
Surface Mount