text.skipToContent text.skipToNavigation

Manufacturer Part #

TG43-4406NCRL

TG43 Series 140 uH 1CT:1CT 0.6 Ω DCR SMT 10BASE-T Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
HALO Electronics TG43-4406NCRL - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1.41CT
Inductance: 140µH
DC Resistance: 0.6Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
5
$4.48
20
$4.39
50
$4.33
125
$4.28
300+
$4.17
Product Variant Information section