text.skipToContent text.skipToNavigation

Manufacturer Part #

TG48-1505NZRL

TG48 Series 1.5 mH 1:2 0.8 Ohm Duet™ SMD Dual Port Line Interface Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG48-1505NZRL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:2CT
Inductance: 1.5mH
DC Resistance: 0.8Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
420
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,944.60
USD
Quantity
Unit Price
28
$4.85
56
$4.80
112
$4.75
140
$4.73
420+
$4.63
Product Variant Information section