text.skipToContent text.skipToNavigation

Manufacturer Part #

TG49-LVL1NXRLTR

TG49 Series 1.2 mH 1:2 0.7 Ohm SMD Quatra 4 Port Line Interface Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG49-LVL1NXRLTR - Technical Attributes
Attributes Table
No of Ports: Quad
Turns Ratio (Np:Ns): 1:2CT / 1CT:2
Inductance: 1.2mH
DC Resistance: 0.7Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,386.00
USD
Quantity
Unit Price
300+
$4.62
Product Variant Information section