Manufacturer Part #
TGM-H240V8LF
TGM Series 1:1:1.3:1.3 150 mΩ 1500 Vrms SMT Isolation Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:42 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
HALO Electronics TGM-H240V8LF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TGM-H240V8LF - Technical Attributes
Attributes Table
| Turns Ratio (Np:Ns): | 1:3 |
| DC Resistance: | 150mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
630
USA:
630
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
42
$2.63
126
$2.59
168
$2.58
420
$2.55
630+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Mounting Method:
Surface Mount