text.skipToContent text.skipToNavigation

Manufacturer Part #

78253/55MVC

78253 Series 0.4 Ohm 240 uH SMT MAX253 Compatible Converter Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Converter
Turns Ratio (Np:Ns): 1:1.33
Rated Current: 200mA
Inductance: 240µH
DC Resistance: 0.4Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.50
USD
Quantity
Web Price
1
$3.49
20
$3.09
40
$3.01
125
$2.87
250+
$2.79
Product Variant Information section