text.skipToContent text.skipToNavigation

Manufacturer Part #

AHI02512

AHI Series Dual 115/230V 200 mA Bobbin Energy Limiting Transformer

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zettler Magnetics AHI02512 - Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 18:1
Rated Current: 0.2A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1800
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,580.00
USD
Quantity
Unit Price
10
$3.31
25
$3.27
75
$3.22
150
$3.19
400+
$3.10
Product Variant Information section