text.skipToContent text.skipToNavigation

Manufacturer Part #

CSE5-100201

CSE Series 550 mOhm DCR 10 A 1:20 Surface Mount Current Sense Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CSE5-100201 - Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 1:20
Rated Current: 10A
Inductance: 80µH
DC Resistance: 550mΩ
Operating Temp Range: -15°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
735
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,312.50
USD
Quantity
Unit Price
1
$1.87
30
$1.84
100
$1.81
200
$1.79
500+
$1.75
Product Variant Information section