text.skipToContent text.skipToNavigation

Manufacturer Part #

PFX0890NLT

PFX0809NL: 1.02 mH 0.6 Ohm DCR 18.4 VµS 3CT:4CT SMT Switch Mode Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PFX0890NLT - Technical Attributes
Attributes Table
Type: Pulse
Turns Ratio (Np:Ns): 3:4
Inductance: 1.02mH
DC Resistance: 0.60Ω
Tolerance (%): ±35%
Isolation Voltage-RMS: 2000V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2100
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,226.00
USD
Quantity
Unit Price
700
$1.08
1,400+
$1.06
Product Variant Information section