text.skipToContent text.skipToNavigation

Manufacturer Part #

PH9185.034NLT

TRANSFORMER, 3:4, AEC-Q200, 750UH; Inductance:750µH; Product Range:PH9185.XXXXNL

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Pulse Electronics PH9185.034NLT - Technical Attributes
Attributes Table
Type: Push-Pull
Primary - Voltage: 66V
Turns Ratio (Np:Ns): 3CT : 4CT
Inductance: 750µH
DC Resistance: 0.50Ω
Isolation Voltage-RMS: 5000V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.00
USD
Quantity
Unit Price
150
$2.18
300
$2.16
450
$2.15
600
$2.14
750+
$2.11
Product Variant Information section