VPP24-420 in Bulk by Triad Magnetics | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VPP24-420

VPP Series 10 VA 0.84 A Dual Bobbin Insulated Shroud PC Mount Power Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics VPP24-420 - Technical Attributes
Attributes Table
Type: Laminated
Rated Current: 0.84A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,093
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.20
USD
Quantity
Unit Price
20
$7.21
40
$7.17
60
$7.14
80
$7.12
100+
$7.06
Product Variant Information section