Manufacturer Part #
VPP36-560
VPP Series 20 VA 1.12 A Dual Bobbin Insulated Shroud PC Mount Power Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Triad Magnetics VPP36-560 - Product Specification
Triad Magnetics VPP36-560 - Technical Attributes
Attributes Table
| Type: | Laminated |
| Rated Current: | 1.12A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
20
$10.03
40
$9.98
60
$9.94
100
$9.90
200+
$9.80
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Chassis Mount