Manufacturer Part #
013055-000
381A3 Series Slimline Y Size 01 Transition Molded Part
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 013055-000 - Technical Attributes
Attributes Table
| Material: | Polyolefin |
Features & Applications
The 013055-000 is a 381A3 Series Slimline Y 2 Legs Transition Molded Part.QFT heat-shrinkable transitions form a watertight seal, protecting cable splices from corrosion and mechanical abuse while providing excellent electrical insulating properties.
The QFT products use special crimped clips that allow the transition to be employed as 1:2, 1:3, and even 1:4 breakouts. With their high shrink ratio and use of clips, the configurable QFT products can accommodate almost all of your transition needs with only three product sizes.
Product Type Features:
- Molded Part Type = Transition
- Size = 01
- Material = Polyolefin Flexible Modified
- Transition Type = Slimline Y
- Number of Branches/Legs = 2
- 1st Branch/Leg Range (mm [in]) = 6.60 – 13.20 [0.260 – 0.520]
- 2nd Branch/Leg Range (mm [in]) = 6.60 – 13.20 [0.260 – 0.520]
- Material Systems Code = 10
- Adhesive Pre-Coating = With
- Adhesive Description = General Purpose Pre-Coat Adhesive
- Max. Inside Diameter of Part (mm [in]) = 6.60 – 19.80 [0.260 – 0.780]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
100+
$28.41
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag