text.skipToContent text.skipToNavigation

Manufacturer Part #

2794.0/100

White Polypropylene Sleeve Insulated Dual Wire Ferrule

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2794.0/100 - Technical Attributes
Attributes Table
Material: Polypropylene
Features & Applications
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

H2 Series is a has a polypropylene with a tin plated copper tube dual wire insulated ferrules. They have a large diameter and special shaped sleeves that accept 2 conductors of the same size.

2794.0/100 is a 2 x 20 dual wire isulated ferrules. It’s white in color and mesures 11 mm.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28,920
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$24.80
USD
Quantity
Unit Price
150
$0.124
300
$0.123
750
$0.12
2,000
$0.118
4,000+
$0.114
Product Variant Information section