text.skipToContent text.skipToNavigation

Manufacturer Part #

3213

Black LTF 11 Straight Through PG Hubs Original Series-35 Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Heyco 3213 - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: D  10mm x L  37.1mm
Mounting Style: Panel Mount
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,057.50
USD
Quantity
Unit Price
1,500+
$0.705
Product Variant Information section