Manufacturer Part #
3231
Black LTF 1/2 Straight Through NPT Hubs Original Series-35 Liquid Tight Cordgrip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Bulk Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 3231 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 3231 - Technical Attributes
Attributes Table
| Management Type: | Strain Relief |
| Color: | Black |
| Material: | Nylon |
| Dimension: | D 9.4mm x L 43.7mm |
| Mounting Style: | Panel Mount |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,500+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bulk
Mounting Method:
Cable Mount