Manufacturer Part #
5308 511
Black Polyamide Straight 3.5 - 10 mm Clamp Range PG11 Outer Thread Cable Gland
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 5308 511 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 5308 511 - Technical Attributes
Attributes Table
| Management Type: | Cable Gland |
| Color: | Black |
| Material: | Polyamide |
| Dimension: | D 22mm x L 37mm |
| Mounting Style: | Straight |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.03
40
$1.01
100
$0.985
250
$0.96
500+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount