text.skipToContent text.skipToNavigation

Manufacturer Part #

9760

Red Gland Straight Through NPT Hubs Heyco®-Tite Metallic Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 9760 - Technical Attributes
Attributes Table
Color: Red
Material: Steel
Dimension: D  6.3mm x L  33.3mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$439.00
USD
Quantity
Unit Price
5
$4.60
20
$4.50
30
$4.46
75
$4.39
125+
$4.30
Product Variant Information section