Manufacturer Part #
FTH-3-01-M
Natural 6/6 Black Nylon Cable Tie Mount for 4.8 mm Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Snap Fit |
||||||||||
| Date Code: | 2140 | ||||||||||
Product Specification Section
Essentra Components FTH-3-01-M - Technical Attributes
Attributes Table
| Material: | Nylon |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.158
2,000
$0.156
3,000
$0.155
4,000
$0.154
5,000+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Snap Fit