Manufacturer Part #
120-414
Gray polycarbonate 180x110x63mm Enclosure
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 120-414 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 120-414 - Technical Attributes
Attributes Table
| Type: | Box |
| Color: | Grey |
| Dimension: | L 180mm x W 110mm x H 63mm |
| Material: | Polycarbonate |
| IP Rating: | IP66 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$35.62
3
$35.06
5
$34.80
10
$34.46
20+
$33.92
Product Variant Information section
Available Packaging
Package Qty:
2 per Box