Manufacturer Part #
AC-405
AC Series Aluminum 7 x 7 x 2 inch Chassis Enclosure
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries AC-405 - Technical Attributes
Attributes Table
| Material: | Aluminum |
| Dimension (Inch): | L 7in x W 7in x H 2in |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$10.77
5
$10.71
20
$10.57
30
$10.52
75+
$10.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount