text.skipToContent text.skipToNavigation

Manufacturer Part #

AN-1305-A

AN Series Natural 5.83 x 4.25 x 2.95 in Die-Cast Aluminum Enclosure with Cover

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries AN-1305-A - Technical Attributes
Attributes Table
Type: Enclosure
Color: Natural
Material: Aluminum
Dimension (Inch): L  5.83in x W  4.25in x H  2.95in
IP Rating: IP68
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
297
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$22.86
USD
Quantity
Unit Price
1
$22.86
3
$22.55
5
$22.40
20
$22.02
30+
$21.77
Product Variant Information section