text.skipToContent text.skipToNavigation

Référence fabricant

CU-123

CU Series 3.62 x 1.5 x 1.21 inch Die Cast Aluminum Econobox

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bud Industries CU-123 - Caractéristiques techniques
Attributes Table
Material: Aluminum
Dimension (Inch): L  3.62in x W  1.5in x H  1.21in
Fonctionnalités et applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CU Econobox series offers a variety of die cast aluminum boxes capable of meeting all your needs.  Available with #ADC-12 aluminum alloy thickness, these lightweight, easy to machine enclosures, offer excellent screening properties and have a number of uses:  instrument and meter cases, filter networks, junction bosses, switching and many other applications requiring a small box. In addition, they're ideal for concealed or other interior use where a safety closure is necessary.  Available in both natural finish and gray painted finish (add -G suffix to part number for gray paint).

The CU-123 is a 0.50 lb. 0.06 inch thickness 3.62 inch X 1.50 inch die cast aluminum econobox.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
19
Délai d'usine :
N/A
Commande minimale :
50
Multiples de :
1
Total 
298,00 $
USD
Quantité
Prix unitaire
4
$6.10
15
$6.03
25
$6.00
50
$5.96
100+
$5.89
Product Variant Information section