Manufacturer Part #
CU-3009-A
CU Series 1.00 lb 8 x 6 x 3.5 inch Natural Finish Minibox
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries CU-3009-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries CU-3009-A - Technical Attributes
Attributes Table
| Dimension (Inch): | L 8in x W 6in x H 3.5in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1
$16.08
3
$15.88
10
$15.67
20
$15.55
40+
$15.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg