Manufacturer Part #
CU-3284-MB
Black ABS 7.612 x 4.512 x 2.356 inch Style "A" Mounting Flange Utilibox
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries CU-3284-MB - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 7.612in x W 4.512in x H 2.356in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$11.93
4
$11.84
15
$11.67
25
$11.61
50+
$11.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk