text.skipToContent text.skipToNavigation

Référence fabricant

CU-793-MB

Black Plastic 4.105" L x 2.23" W Style E Box with Cover

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Code de date:
Product Specification Section
Bud Industries CU-793-MB - Caractéristiques techniques
Attributes Table
Material: ABS Plastic
Dimension (Inch): L  4.105in x W  2.23in x H  2in
Fonctionnalités et applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CU Utility Style E series is the supreme value in plastic utility boxes.  Design features include ABS plastic with UL 94V-O flammability rating with a suggested service temperature of -20 degrees C to 70 degrees C.  Comes with a close fitting interlocking lid and assembly hardware.  CUR prefixed parts are available with a 0.015" deep recessed.  The boxes can be made available with or without mounting feet ( -MB prefix) and come in a sleek looking black finish or in a special color available upon request.

The CU-793-MB is a 3.00 ozs. 4.10 inch X 2.23 inch X 3.86 inch X 1.98 inch plastic utility box with mounting feet.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
703
Délai d'usine :
N/A
Commande minimale :
25
Multiples de :
1
Total 
88,50 $
USD
Quantité
Prix unitaire
10
$3.60
25
$3.54
40
$3.52
100
$3.46
150+
$3.40