Manufacturer Part #
DMB-4771
Box Plastic, ABS/PC Blend Gray Cover Included 2.098" L x 3.551" W (53.29mm x 90.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2131 | ||||||||||
Product Specification Section
Bud Industries DMB-4771 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries DMB-4771 - Technical Attributes
Attributes Table
| Type: | Box |
| Color: | Grey |
| Dimension: | L 90.2mm x W 53.29mm x H 57.51mm |
| Material: | ABS Plastic |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
30
Germany:
30
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5
$4.56
20
$4.47
50
$4.41
125
$4.36
300+
$4.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
DIN Rail Mount