Manufacturer Part #
HH-3498-B
Black 8.268 x 4.33 x 1.574 inch Plastic ABS Color Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries HH-3498-B - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 8.268in x W 4.33in x H 1.574in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$13.88
4
$13.78
15
$13.59
25
$13.51
50+
$13.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk