text.skipToContent text.skipToNavigation

Manufacturer Part #

IA-6160

IA Series 2.72" x 12.93" Aluminum Enclosure

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The Aluminum Instrument Case Series offers small metal enclosures to protect your instruments.  Design features include strong and stylish extruded aluminum body with plastic front and rear bezels and removable front and rear panels with protective film allow for easy scratch free machining.  Adjustable locking aluminum and plastic handle allows for multi-positional carrying and bench top use.  Also available extruded internal grooves for horizontal mounting of circuit board, chassis, or panel.  Available in an Earth tone powder coated body with light brown plastic bezels and natural aluminum panels.  The handle is light gray plastic and anodized aluminum.

The IA-6160 is a 4.00 lbs 2.72 inch width x 12.93 inch depth aluminum enclosure.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40
Minimum Order:
1
Multiple Of:
1
Total
$98.70
USD
Quantity
Unit Price
1
$98.70
2
$97.27
3
$96.43
4
$95.85
5+
$94.00
Product Variant Information section