Manufacturer Part #
JB-3952-KO
Steel Smooth Gray Powder coat 6 x 4 x 3 inch Screw Cover/Knockouts Junction Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries JB-3952-KO - Technical Attributes
Attributes Table
| Type: | Box Chassis |
| Color: | Grey |
| Material: | Steel |
| Dimension (Inch): | L 6in x W 4in x H 3in |
| IP Rating: | Nema-1 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3
$9.83
5
$9.78
20
$9.64
30
$9.60
75+
$9.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount