Manufacturer Part #
NBF-32106
NBF Series NEMA 7.87 x 3.93 x 2.75 inch Gray Plastic, ABS/PC Economy Enclosure
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries NBF-32106 - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 7.87in x W 3.93in x H 2.75in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.82
3
$22.51
5
$22.37
20
$21.98
30+
$21.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk