Manufacturer Part #
PB-1558-BF
PB Series Black Plastic 2 x 1.5 x 1 inch Style A Potting Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PB-1558-BF - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 2in x W 1.5in x H 1in |
Features & Applications
The Potting Box Style C Series provides low cost enclosures made of tough, lightweight ABS thermoplastic. Available in 3 styles and a variety of sizes, these low cost enclosures come in a stylish black finish.The PB-1558-BF is a 6.5 ozs 2.00 inch x 1.50 inch style C plastic potting box.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$10.96
5
$10.90
20
$10.75
30
$10.71
75+
$10.55
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk