Manufacturer Part #
PN-1325-DG
NEMA 8.74 x 5.74 x 2.165" Dark Gray High Impact ABS Plastic Screw Assembly Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PN-1325-DG - Technical Attributes
Attributes Table
| Material: | NEMA ABS Plastic |
| Dimension (Inch): | L 8.74in x W 5.74in x H 2.165in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$16.93
4
$16.80
10
$16.63
25
$16.46
40+
$16.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Box