text.skipToContent text.skipToNavigation

Manufacturer Part #

PS-11543-B

PC Series Black Plastiic 5.62 " x 3.25 " x 6.57 " Style F Potting Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The PS Plastic Box Style F series offers a line of molded enclosures made from UL rated high impact plastics with a scratch resistance surface.  Styles E, F & G have square corners and provisions for mounting horizontal and vertical PCBs. ABS plastic, UL94-HB flammability rating, suggested service temperature -40C to 80C.  Available in black or gray and in two types of finishes and with or without battery compartments.The PS-11543-B is a 4.0 oz. 5.62 inch x 3.25 inch x 6.57 inch x 4.57 inch textured body with smooth insert style F black plastic box.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
367
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$43.00
USD
Quantity
Unit Price
10
$4.30
20
$4.25
40
$4.20
75
$4.15
150+
$4.07
Product Variant Information section