Manufacturer Part #
PT-11642-MB
PT-116XX Series Black 4.25 x 2.652 x 1.25 inch #4 Screws ABS Thermoplastic Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PT-11642-MB - Technical Attributes
Attributes Table
| Type: | Box with Mounting Flange |
| Color: | Black |
| Material: | ABS Plastic |
| Dimension (Inch): | L 4.25in x W 2.652in x H 1.25in |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.16
15
$6.09
25
$6.06
50
$6.02
100+
$5.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Flange Mount