Manufacturer Part #
PTS-25302-C
PTS Series Gray 80 x 80 x 60 mm Plastic IP67 Sealing Gasket Clear Cover Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PTS-25302-C - Technical Attributes
Attributes Table
| Dimension: | L 80mm x W 80mm x H 60mm |
| Material: | Polycarbonate |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$7.75
10
$7.66
20
$7.61
40
$7.56
75+
$7.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag