text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS-25319-C

PTS Series Gray 173 x 143 x 95 mm Plastic IP67 Sealing Gasket Clear Cover Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries PTS-25319-C - Technical Attributes
Attributes Table
Dimension: L  173mm x W  143mm x H  95mm
Material: Polycarbonate
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
104
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$17.13
USD
Quantity
Unit Price
1
$17.13
3
$16.92
10
$16.69
20
$16.56
40+
$16.31
Product Variant Information section