Manufacturer Part #
SNB-3734-SS
SNB Series Light Gray 11.81 x 11.81 x 7.87 inch NEMA Stainless Steel Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries SNB-3734-SS - Technical Attributes
Attributes Table
| Material: | Steel |
| Dimension (Inch): | L 11.81in x W 11.81in x H 7.87in |
Features & Applications
The SNB-3734-SS is a part of SNB series light gray 11.81 x 11.81 x 7.87 in. NEMA stainless steel box.
Features:
- Continuous seam welded 16 ga. steel or stainless steel construction
- Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
- External mounting brackets allow box to be mounted on a wall or panel without having to remove the cover and exposing internal components to the environment
- Bonding studs for grounding are provided on base and door
- Internal panel and hardware included
- Designed to meet NEMA type 1, 2, 4, 4X and IP65 ratings
- Easily machined and modified to your particular requirements
- Finish: Smooth Gray powder coat, Internal Panel - Clear Zinc plate
- External Dimension:
- Height: 11.81"
- Width: 11.81"
- Depth: 7.87"
- Wall Mounting Dimensions:
- Height: 13.11"
- Width: 10.35"
- Internal Panel Dimensions:
- Height: 10.43"
- Width: 9.84"
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$318.29
2+
$303.13
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk