Manufacturer Part #
SNB-3741-SS
SNB Series Light Gray 9.84 x 7.87 x 3.98 inch NEMA Stainless Steel Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries SNB-3741-SS - Technical Attributes
Attributes Table
| Material: | Steel |
| Dimension (Inch): | L 9.84in x W 7.87in x H 3.98in |
Features & Applications
The SNB-3741-SS is a part of SNB series light gray 9.84 x 7.87 x 3.98 in. NEMA stainless steel box.
Features:
- Continuous seam welded 16 ga. steel or stainless steel construction
- Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
- External mounting brackets allow box to be mounted on a wall or panel without having to remove the cover and exposing internal components to the environment
- Bonding studs for grounding are provided on base and door
- Internal panel and hardware included
- Designed to meet NEMA type 1, 2, 4, 4X and IP65 ratings
- Easily machined and modified to your particular requirements
- Finish: Smooth Gray powder coat, Internal Panel - Clear Zinc plate
- External Dimension:
- Height: 9.84"
- Width: 7.87"
- Depth: 3.98"
- Wall Mounting Dimensions:
- Height: 11.14"
- Width: 6.42"
- Internal Panel Dimensions:
- Height: 8.46"
- Width: 5.91"
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$167.43
2
$164.99
3
$163.57
4
$162.58
5+
$159.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk