Manufacturer Part #
ER-16523-BT
ER Series 57.81 x 22 x 30.75" Metal, Steel Rack Economizer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries ER-16523-BT - Technical Attributes
Attributes Table
| Material: | Steel |
| Dimension: | L 57.81in x W 22in x H 30.75in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$984.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk