Manufacturer Part #
SB-2142
11" L x 17" W Metal, Steel Grey Shadow Cabinet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries SB-2142 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries SB-2142 - Technical Attributes
Attributes Table
| Material: | Steel |
| Dimension: | L 11in x W 17in x H 9.5in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$130.73
2
$128.82
3
$127.72
4
$126.95
5+
$124.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk