Manufacturer Part #
EXN-23359-BKP
EXN Series Black 89 x 146.6 x 41.6 mm Aluminum/Plastic IP66 Sealing Gasket Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries EXN-23359-BKP - Technical Attributes
Attributes Table
| Material: | Aluminium |
| Screw Size: | M3.5 |
| Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.28
3
$21.98
5
$21.84
20
$21.47
30+
$21.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag