text.skipToContent text.skipToNavigation

Manufacturer Part #

NG-9511

NG Series PG-7, 0.50" Hole Diameter Cable Gland with a 0.12" to 0.26" Cable Range

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The Cable Glands Series provides cable gland accessories for plastic boxes while maintaining the NEMA 4X rating.  These cables are required to maintain NEMA 4X rating when cables enter or exit a NEMA 1, 2, 4, 4x, 12 or 13 type enclosure.  The entire assembly consists of a black molded nylon body, hex nut, and cable nut with a rubber gasket and cable seal. The nylon material has a UL94V-2 flammability rating and -40C to 100C suggested service temperature.

The NG-9511 is a PG-7 mounting size 0.50 inch hole diameter cable gland with a 0.12 inch to 0.26 inch cable range.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,200
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$73.50
USD
Quantity
Unit Price
15
$1.48
30
$1.47
75
$1.45
150
$1.43
300+
$1.40
Product Variant Information section