Manufacturer Part #
VENT-PS1NCR-O8002
M12 VENT PLASTIC SCREW 1000ML MIN, CR CONNECTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW VENT-PS1NCR-O8002 - Technical Attributes
Attributes Table
| Type: | Threaded |
| Color: | White |
| Thread Size: | M12 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
10
$2.20
30
$2.17
100
$2.13
200
$2.11
500+
$2.06
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount