text.skipToContent text.skipToNavigation

Manufacturer Part #

3103

Nylon .187 inch Long # 4 Screw Shoulder Washer Bushing

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Type: Snap Revit
Rivet Length: 5.94mm
Head Diameter: 5.97mm
Material: Nylon
Pricing Section
Stock:
125
Minimum Order:
25
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
6,441
Factory Lead Time:
5-10 Days
Total
$2.43
USD
Quantity
Web Price
100
$0.097
500
$0.0768
2,000
$0.0729
4,000
$0.071
10,000+
$0.0686
Product Variant Information section