text.skipToContent text.skipToNavigation

Manufacturer Part #

3300

Black 3.17 mm Nylon Keyhole Clip

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1644
Product Specification Section
Technical Attributes
Attributes Table
Type: Mounting Button
Color: Black
Head Diameter: 6.35mm
Head Length: 1.6mm
Material: Nylon
Pricing Section
Stock:
300
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
1,151
Factory Lead Time:
5-10 Days
Total
$6.80
USD
Quantity
Web Price
100
$0.068
1,000
$0.0519
2,500
$0.0501
5,000
$0.0487
12,500+
$0.047
Product Variant Information section