text.skipToContent text.skipToNavigation

Manufacturer Part #

36

Wide Roll Eyelet .009 TH'K BRASS

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 36 - Technical Attributes
Attributes Table
Rivet Length: 4.75mm
Head Diameter: 3.81mm
Hole Diameter: 1.78mm
Material: Brass Tinplated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
81,901
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$202.50
USD
Quantity
Unit Price
5,000
$0.0405
10,000
$0.0397
15,000+
$0.039
Product Variant Information section